VARTA AGV 500 HTBatteries
Nickel-Metal Hydride Battery Coin 1.2V 510mAh Rechargeable
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8507.80.82.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Secondary | |
| Rechargeable | |
| Coin | |
| 1.2 | |
| 0.51 | |
| Nickel-Metal Hydride | |
| Pressure Contact | |
| 1000Cycles | |
| 1.5 | |
| 50 | |
| 16hr | |
| -20 | |
| No | |
| 85 | |
| Yes | |
| 14 | |
| Package Height | 6.5(Max) |
| Package Width | 34.1(Max) |
| Package Length | 24.2(Max) |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Pressure Contact |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
