OmronV-103-1C24Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.34N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Long Hinge Lever | |
| SPDT | |
| 10@250VAC | |
| 248.57@(CSA/UL) | |
| 300000 | |
| 50000000 | |
| 2.8 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 105 | |
| 27.8 | |
| 10.3 | |
| 15.9 | |
| 0.34 |
Look no further for a switch to quickly open or close your circuit and use the V-103-1C24 snap-action switch from Omron. This device has a maximum current rating of 10 A @ 250VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 80 °C. The V-103-1C24 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 72.2 mm long, 29.9 mm tall and 10.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
