NichiconUZR1C100MCL1GBCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 16V 20% (4 X 3.9mm) SMD 0.023A 1000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 16VDC | |
| 0.023 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 3.9 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4 | |
| 3.9 | |
| 0.09 |
Manufactured from Nichicon, this electrolytic UZR1C100MCL1GB aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10uF. This product is 3.9 mm tall with a diameter of 4 mm. It has a tolerance of 20%. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

