NichiconUZG1V220MCL1GBCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 3.9mm) SMD 0.036A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 35VDC | |
| 0.036 | |
| 7.7@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 3.9 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 3.9 | |
| 0.21 |
Manufactured from Nichicon, this electrolytic UZG1V220MCL1GB aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 7.7@2Min μA. This product is 3.9 mm tall with a diameter of 6.3 mm. Its capacitance value is 22uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

