Microchip TechnologyUXN14M9PAnalog Dividers and Multipliers
Analog Divider 14GHz 40-Pin QFN EP Waffle
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Divider | |
| 1 | |
| 14000 | |
| 4 | |
| 1100(Typ) | |
| Single | |
| -40 | |
| 85 | |
| Waffle | |
| Mounting | Surface Mount |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

