Microchip TechnologyUXN14M32KAnalog Dividers and Multipliers
Analog Divider 32Bit 15GHz 24-Pin QFN EP Waffle
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Divider | |
| 32 | |
| 15000 | |
| -3.8 | |
| 800 | |
| Single | |
| -40 | |
| 85 | |
| Waffle | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

