Microchip TechnologyUXD20KPrescalers
Prescaler Divide By 1/2/4/8 26500MHz 24-Pin QFN EP Waffle
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1|2|4|8 | |
| 0 | |
| 26500 | |
| 5 | |
| 4 | |
| -40 | |
| 85 | |
| Waffle | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

