10-25% Off
NichiconUWZ1V220MCL1GBCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 0.042A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 35VDC | |
| 0.042 | |
| 7.7@2Min | |
| 1000 | |
| Polar | |
| High Temperature|Wide Temperature Range | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.4 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.4 | |
| 0.28 | |
| ±0.5 | |
| ±0.3 |
This electrolytic UWZ1V220MCL1GB aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 7.7@2Min μA. This product is 5.4 mm tall with a diameter of 6.3 mm. Its capacitance value is 22uF. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

