NichiconUWZ1V151MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 150uF 35V 20% (8 X 10mm) SMD 0.155A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 150uF | |
| 20% | |
| 35VDC | |
| 0.155 | |
| 52.5@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 0.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

