NichiconUWZ1C101MCL1GBCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.4mm) SMD 0.06A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 16VDC | |
| 0.06 | |
| 16@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.4 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.4 | |
| 0.28 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UWZ1C101MCL1GB aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 6.2 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its capacitance value is 100uF. Its leakage current is 16@2Min μA.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

