NichiconUWX0J220MCL1GBCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.4mm) SMD 0.028A 2000h 85°C T/R Automotive AEC-Q200

This electrolytic UWX0J220MCL1GB aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5.4 mm tall with a diameter of 4 mm. Its capacitance value is 22uF. Its leakage current is 3@2Min μA. It has a tolerance of 20%.

Import TariffMay apply to this part

180 parts: Ships tomorrow

This item has been discontinued

    Total$7.76Price for 180

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      180
      Maximum Of:
      180
      Country Of origin:
      Japan
         
      • Price: $0.0431
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Japan
      • In Stock: 180 parts
      • Price: $0.0431

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.