NichiconUWT1H330MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 7.7mm) SMD 0.06A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 50VDC | |
| 0.06 | |
| 16.5@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.4 |
Lower the cost of your electronic circuit design by implementing this electrolytic UWT1H330MCL1GS aluminum capacitor from Nichicon. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 7.7 mm tall with a diameter of 6.3 mm. Its leakage current is 16.5@2Min μA. Its capacitance value is 33uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
