NichiconUWT0J681MNL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 6.3V 20% (8 X 10mm) SMD 0.21A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 6.3VDC | |
| 0.21 | |
| 42.84@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 0.8 |
If you need to filter lower signal frequencies, then this electrolytic UWT0J681MNL1GS aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 680uF. This product is 10 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 42.84@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
