NichiconUWP1V3R3MCL1GBCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 3.3uF 35V 20% (5 X 5.4mm) SMD 0.016A 1000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3.3uF | |
| 20% | |
| 35VDC | |
| 0.016 | |
| 10@2Min | |
| 1000 | |
| Non Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4 | |
| 5.4 | |
| 0.17 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

