NichiconUWP1H3R3MCL1GBCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 5.4mm) SMD 0.017A 1000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3.3uF | |
| 20% | |
| 50VDC | |
| 0.017 | |
| 10@2Min | |
| 1000 | |
| Non Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4 | |
| 5.8 | |
| 0.17 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

