10-25% Off
NichiconUWF1C470MCL1GBCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 0.115A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 16VDC | |
| Low | |
| 1.3@20°C@100kHz | |
| 0.115 | |
| 7.52@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.4 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.4 | |
| 0.28 |
Using the aluminum anode based electrolytic UWF1C470MCL1GB electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.4 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its capacitance value is 47uF. Its leakage current is 7.52@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

