Murata ManufacturingUWE-5/15-Q12NB-CDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 5V 15A 75W 8-Pin 1/8-Brick
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 36 | |
| 5 | |
| 15 | |
| 75 | |
| 1500VDC | |
| DC/DC | |
| 5 | |
| 250 | |
| Yes | |
| 0.125% | |
| 0.25% | |
| 91(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 20 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.8(Max) - 0.25(Min) |
| Package Width | 22.9 |
| Package Length | 58.4 |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

