Murata Power SolutionsUWE-12/6-Q12P-CDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 12V 6A 72W 8-Pin 1/8-Brick Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 36 | |
| 12 | |
| 6 | |
| 72 | |
| 1500VDC | |
| DC/DC | |
| 5 | |
| 300 | |
| Yes | |
| 0.05% | |
| 0.125% | |
| 91.5(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 20 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.91 - 0.25(Min) |
| Package Width | 22.9 |
| Package Length | 58.4 |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up UWE-12/6-Q12P-C DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

