NichiconUWD1H470MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.185A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.68@20°C@100kHz | |
| 0.185 | |
| 23.5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.4 |
By using pure aluminum foil in the anode, this electrolytic UWD1H470MCL1GS aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. It has a tolerance of 20%. Its leakage current is 23.5@2Min μA. This product is 7.7 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

