NichiconUWD1H101MCL1GSCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 100uF 50V 20% (8 X 10mm) SMD 0.3A 5000h 105°C T/R Automotive AEC-Q200

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UWD1H101MCL1GS aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 100uF. Its leakage current is 50@2Min μA. This product is 10 mm tall with a diameter of 8 mm.

Import TariffMay apply to this part

2,350 parts: Ships in 2 days

    Total$0.48Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2524+
      Manufacturer Lead Time:
      56 weeks
      Minimum Of :
      1
      Maximum Of:
      2350
      Country Of origin:
      Malaysia
         
      • Price: $0.4828
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2524+
      Manufacturer Lead Time:
      56 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,350 parts
      • Price: $0.4828

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.