NichiconUWD0J681MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 6.3V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.17@20°C@100kHz | |
| 0.45 | |
| 42.84@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

