TaoglasUWC.40Antennas
Antenna Chip 4.5dBi Gain 3740MHz/4240MHz/4740MHz/4650MHz 2-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Omni-Directional | |
| Linear | |
| 3240|3740|4240|3320 | |
| 3740|4240|4740|4650 | |
| 4.5dBi | |
| 3.8 | |
| 50 | |
| 10000(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3 |
| Package Width | 6 |
| Package Length | 7 |
| PCB changed | 2 |
| Supplier Package | CSMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

