NichiconUVZ2C221MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 160V 20% (16 X 35.5mm) Radial 7.5mm 0.57A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 160VDC | |
| 0.57 | |
| 1508@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 35.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 35.5 | |
| 11.8 | |
| 0.8 |
This electrolytic UVZ2C221MHD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 35.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its capacitance value is 220uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UVZ2C221MHD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 1508@1Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

