NichiconUVZ2A220MEDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11mm) Radial 2.5mm 0.093A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| UVZ2A220MED | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 100VDC | |
| 0.093 | |
| 66@1Min|22@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.59 | |
| 0.5 |
This electrolytic UVZ2A220MED aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UVZ2A220MED aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. It has a tolerance of 20%. Its capacitance value is 22uF. Its leakage current is 66@1Min|22@2Min μA.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

