NichiconUVZ1J221MPD1TDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 0.335A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 63VDC | |
| 0.335 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -55 | |
| 105 | |
| Ammo | |
| 10 | |
| 16 | |
| 0.6 |
Lower the cost of your electronic circuit design by implementing this electrolytic UVZ1J221MPD1TD aluminum capacitor from Nichicon. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 4@1Min|3@2Min μA. This product is 16 mm tall with a diameter of 10 mm. Its capacitance value is 220uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. The UVZ1J221MPD1TD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

