NichiconUVZ1H332MHDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1.77A 2000h 105°C Bulk

Manufactured from Nichicon, this electrolytic UVZ1H332MHD aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 35.5 mm tall with a diameter of 18 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 4950@1Min|1650@2Min μA. Its capacitance value is 3300uF. The UVZ1H332MHD aluminum electrolytic capacitor has a radial termination style.

257 parts: Ships in 5 days

    Total$2.51Price for 1

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 257 parts
      • Price: $2.51

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.