NichiconUVZ1H101MPD1TACapacitor Aluminum Electrolytic

Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 5mm 0.19A 1000h 105°C Ammo

This electrolytic UVZ1H101MPD1TA aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11.5 mm tall with a diameter of 8 mm. Its capacitance value is 100uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 150@1Min|50@2Min μA. The UVZ1H101MPD1TA aluminum electrolytic capacitor has a radial termination style.

11 parts: Ships in 4 days

    Total$1.91Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 11 parts
      • Price: $0.382

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.