NichiconUVZ1A332MHDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1A 2000h 105°C Bulk

Using the aluminum anode based electrolytic UVZ1A332MHD electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 990@1Min|330@2Min μA. The UVZ1A332MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 3300uF.

2,648 parts: Ships in 3 days

    Total$145.31Price for 167

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 2,648 parts
      • Price: $0.8701

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.