NichiconUVY2G4R7MPDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 12.5mm) Radial 5mm 0.042A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 400VDC | |
| 0.042 | |
| 175.2@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 1.49 | |
| 0.6 |
Manufactured from Nichicon, this electrolytic UVY2G4R7MPD aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 175.2@1Min μA. Its capacitance value is 4.7uF. This product is 12.5 mm tall with a diameter of 10 mm. The UVY2G4R7MPD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

