NichiconUVY2G3R3MPD1TACapacitor Aluminum Electrolytic
Cap Aluminum Lytic 3.3uF 400V 20% (8 X 11.5mm) Radial 5mm 0.034A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3.3uF | |
| 20% | |
| 400VDC | |
| 0.034 | |
| 152.8@1Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 8 X 11.5 | |
| -40 | |
| 105 | |
| Ammo | |
| 8 | |
| 11.5 | |
| 0.6 | |
| 15.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

