NichiconUVY2D100MPDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 10uF 200V 20% (8 X 11.5mm) Radial 3.5mm 0.057A 1000h 105°C Bulk

The pure aluminum anode on the electrolytic UVY2D100MPD electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 180@1Min μA. It has a tolerance of 20%. The UVY2D100MPD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 10uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. This product is 11.5 mm tall with a diameter of 8 mm.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    19 weeks
    • Price: $0.1290
    1. 1+$0.1290
    2. 12000+$0.1194

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.