NichiconUVY1C102MPD1TDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 16V 20% (10 X 12.5mm) Radial 5mm 0.5A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 16VDC | |
| 0.5 | |
| 480@1Min|160@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Ammo | |
| 10 | |
| 12.5 | |
| 0.6 |
Nichicon has you covered with their pure aluminum electrolytic UVY1C102MPD1TD electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 1000uF. The UVY1C102MPD1TD aluminum electrolytic capacitor has a radial termination style. This product is 12.5 mm tall with a diameter of 10 mm. Its leakage current is 480@1Min|160@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

