NichiconUVY1A222MPDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 2200uF 10V 20% (10 X 16mm) Radial 5mm 0.705A 2000h 105°C Bulk

Choose this electrolytic UVY1A222MPD aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2200uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 16 mm tall with a diameter of 10 mm. The UVY1A222MPD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 660@1Min|220@2Min μA.

1,370 parts: Ships in 4 days

    Total$66.08Price for 226

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 1,370 parts
      • Price: $0.2924

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.