NichiconUVY1A153MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 15000uF 10V 20% (16 X 35.5mm) Radial 7.5mm 2.05A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 15000uF | |
| 20% | |
| 10VDC | |
| 2.05 | |
| 4500@1Min|1500@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 35.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 35.5 | |
| 11.8 | |
| 0.8 |
This electrolytic UVY1A153MHD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 15000uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 4500@1Min|1500@2Min μA. This product is 35.5 mm tall with a diameter of 16 mm. The UVY1A153MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

