NichiconUVR2G010MPD1TACapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1uF 400V 20% (8 X 11.5mm) Radial 3.5mm 0.025A 2000h 85°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1uF | |
| 20% | |
| 400VDC | |
| 0.025 | |
| 80@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Lead Cut Only | |
| 8 X 11.5 | |
| -40 | |
| 85 | |
| Ammo | |
| 8 | |
| 11.5 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

