NichiconUVR2A470MPDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 0.23A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 100VDC | |
| 0.23 | |
| 141@1Min|47@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 1.49 | |
| 0.6 |
Nichicon has you covered with their pure aluminum electrolytic UVR2A470MPD electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 141@1Min|47@2Min μA. It has a tolerance of 20%. The UVR2A470MPD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 47uF. This product is 12.5 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

