NichiconUVR2A102MRD6Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 1.38A 2000h 85°C Bulk

This electrolytic UVR2A102MRD6 aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3000@1Min|1000@2Min μA. This product is 40 mm tall with a diameter of 18 mm. The UVR2A102MRD6 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its capacitance value is 1000uF.

Import TariffMay apply to this part

1 part: Ships in 2 days

This item has been discontinued

    Total$0.71Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1852+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 1 part
      • Price: $0.7148

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.