NichiconUVR1V330MDDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 0.105A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| UVR1V330MDD | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 35VDC | |
| 0.105 | |
| 11.55@2Min|34.65@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Choose this electrolytic UVR1V330MDD aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. This product is 11 mm tall with a diameter of 5 mm. The UVR1V330MDD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 33uF. Its leakage current is 34.65@1Min|11.55@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

