NichiconUVR1V103MRD6Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 10000uF 35V 20% (25 X 40mm) Radial 12.5mm 3.6A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 35VDC | |
| 3.6 | |
| 10500@1Min|3500@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 12.5 | |
| Long Lead | |
| 25 X 40 | |
| -40 | |
| 85 | |
| Bulk | |
| 25 | |
| 40 | |
| 27.4 | |
| 1 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UVR1V103MRD6 aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 4@1Min|3@2Min μA. The UVR1V103MRD6 aluminum electrolytic capacitor has a radial termination style. This product is 40 mm tall with a diameter of 25 mm. Its capacitance value is 10000uF. It has a tolerance of 20%. This part has a lead diameter of 1 mm and a pitch of 12.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

