NichiconUVR1V102MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 1.15A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 35VDC | |
| 1.15 | |
| 1050@1Min|350@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 3.43 | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UVR1V102MHD electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 12.5 mm. Its capacitance value is 1000uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UVR1V102MHD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 1050@1Min|350@2Min μA.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

