NichiconUVR1J101MPDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.3A 2000h 85°C Bulk

Using this electrolytic UVR1J101MPD aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 100uF. The UVR1J101MPD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 189@1Min|63@2Min μA.

Import TariffMay apply to this part

4,871 parts: Ships in 2 days

    Total$0.43Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2502+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,871 parts
      • Price: $0.4266

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.