NichiconUVR1H010MDD6Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 1uF 50V 20% (4 X 11mm) Radial 1.5mm 0.017A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1uF | |
| 20% | |
| 50VDC | |
| 0.017 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 1.5 | |
| Long Lead | |
| 4 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 4 | |
| 11 | |
| 0.45 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

