NichiconUVR1E103MRD6Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 10000uF 25V 20% (25 X 30mm) Radial 12.5mm 2.9A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 25VDC | |
| 2.9 | |
| 7500@1Min|2500@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 12.5 | |
| Long Lead | |
| 25 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 25 | |
| 30 | |
| 21.5 | |
| 1 |
This electrolytic UVR1E103MRD6 aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 1 mm and a pitch of 12.5 mm. Its capacitance value is 10000uF. It has a tolerance of 20%. This product is 30 mm tall with a diameter of 25 mm. The UVR1E103MRD6 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min|3@2Min μA.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

