NichiconUVR1C470MDDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 0.11A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| UVR1C470MDD | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 16VDC | |
| 0.11 | |
| 22.56@1Min|7.52@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UVR1C470MDD aluminum capacitor. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its leakage current is 22.56@1Min|7.52@2Min μA. The UVR1C470MDD aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 47uF. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

