NichiconUVR1C220MDDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 16V 20% (5 X 11mm) Radial 2mm 0.075A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 16VDC | |
| 0.075 | |
| 10.56@1Min|3.52@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
If you need to filter lower signal frequencies, then this electrolytic UVR1C220MDD aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 10.56@1Min|3.52@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its capacitance value is 22uF. It has a tolerance of 20%. The UVR1C220MDD aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

