NichiconUVR1A471MEDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.35A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 10VDC | |
| 0.35 | |
| 141@1Min|47@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.59 | |
| 0.5 |
Use this relatively high equivalent series resistance electrolytic UVR1A471MED aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The UVR1A471MED aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 6.3 mm. Its leakage current is 141@1Min|47@2Min μA. Its capacitance value is 470uF. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

