50-75% Off

NichiconUVR0J471MEDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.32A 2000h 85°C Bulk

If you need to filter lower signal frequencies, then this electrolytic UVR0J471MED aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The UVR0J471MED aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 470uF. Its leakage current is 88.83@1Min|29.61@2Min μA. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm.

Import TariffMay apply to this part

1 part: Ships in 2 days

This item has been discontinued

    Total$0.22Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1625+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1 part
      • Price: $0.217

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.