NichiconUVR0J221MDD1TACapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 5mm 0.2A 2000h 85°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 6.3VDC | |
| 0.2 | |
| 13.86@2Min|41.58@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.5 | |
| 13.5 |
By implementing this electrolytic UVR0J221MDD1TA aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The UVR0J221MDD1TA aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 220uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its leakage current is 41.58@1Min|13.86@2Min μA. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 5 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

