NichiconUVR0J102MPDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.54A 2000h 85°C Bulk

The pure aluminum anode on the electrolytic UVR0J102MPD electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. It has a tolerance of 20%. The UVR0J102MPD aluminum electrolytic capacitor has a radial termination style. This product is 11.5 mm tall with a diameter of 8 mm. Its leakage current is 189@1Min|63@2Min μA. Its capacitance value is 1000uF.

3,921 parts: Ships in 3 days

    Total$69.81Price for 653

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 3,921 parts
      • Price: $0.1069

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.