Murata ManufacturingUVQ-24/4.5-D48N-CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 24V 4.5A 108W 8-Pin Quarter-Brick
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 24 | |
| 4.5 | |
| 108 | |
| 2250V | |
| DC/DC | |
| 4(Max) | |
| 320 | |
| Yes | |
| 0.25% | |
| 0.075% | |
| 90.5(Typ) | |
| Negative | |
| -40 | |
| 110 | |
| 28 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 36.8 |
| Package Length | 58.4 |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

